EBM31DKNI

Heilind Number:SULEBM31DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKNI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKNI

Detailed Description

Introducing the EBM31DKNI, a high-performance board-to-board PCB connector designed for exceptional connectivity in demanding environments. Engineered with precision, this connector features two rows with a total of 62 positions, ensuring robust and reliable contact. The female gender and cantilever contact type guarantee secure mating, while the threaded mount type and card extender termination method offer easy installation. Constructed with PBT and phosphor bronze materials, it provides superior durability and conductivity. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets stringent electrical requirements. The gold-plated phosphor bronze contacts and matte tin terminations ensure optimal signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With a connector height of 13.97mm and width of 9.4mm, it offers space-saving versatility. Trust the EBM31DKNI for premium quality and performance in your PCB connectivity needs.