EBM31DKNN

Heilind Number:SULEBM31DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKNN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DKNN

Detailed Description

The EBM31DKNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for a wide range of electronic devices. Its female gender, two rows, and 62 positions make it versatile for various PCB layouts. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent signal transmission. The termination method is through card extender, and the pitch is 3.96mm (.156 inches), allowing for precise connections. With a cantilever contact type and straddle orientation, it offers secure and stable mating. Operating in temperatures ranging from -65 to 125°C, this connector is reliable in extreme conditions. Its termination plating is matte tin, ensuring durability. The EBM31DKNN is a top choice for engineers seeking high-quality board-to-board connectivity solutions.