EBM31DKNS

Heilind Number:SULEBM31DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKNS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKNS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKNS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM31DKNS, designed for high-performance connectivity in demanding environments. With an amperage rating of 3A and a voltage tolerance of 950 VAC, this connector ensures reliable power transmission. Featuring a female gender and 62 positions across 2 rows, it offers ample connectivity options. The side hole mount type and card extender termination method make installation easy. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and longevity. With a pitch of 3.96mm, it is compatible with various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse applications. The cantilever contact type and straddle orientation further enhance its versatility. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Certified for reliability, this connector is ideal for use in aerospace, defense, and other hi-rel industries. Upgrade your PCB connections with the EBM31DKNS.