EBM31DKRD features a female connector with two rows, designed for high-performance connectivity in electronic applications. With a current rating of 3A and a voltage capability of 950VAC, this connector ensures reliable power transmission. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. Its Cantilever contact type and Card Extender termination method make for secure and efficient connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With 62 positions and a pitch of 3.96mm, it allows for high-density PCB layouts. The connector's Clearance Hole mount type and Straddle orientation enable easy installation. Its Matte Tin termination plating ensures durability. A vital component in Board to Board and Card Edge connections, the EBM31DKRD connector is a dependable choice for demanding industrial and commercial applications.