EBM31DKRH

Heilind Number:SULEBM31DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKRH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKRH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKRH

Detailed Description

Introducing the EBM31DKRH, a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 62 female connectors, this connector offers secure and efficient connectivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it ensures stable power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Tailored for precision, it utilizes a cantilever contact type and straddle orientation, ideal for tight spaces. The termination method, card extender, and mount type, clearance hole, facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it versatile for various PCB setups. With matte tin termination plating, it ensures reliable performance over time. Perfect for applications where durability and performance are paramount, the EBM31DKRH is a top choice for engineers and manufacturers.