EBM31DKRI

Heilind Number:SULEBM31DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKRI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKRI

Detailed Description

Introducing the EBM31DKRI, a high-performance board-to-board PCB connector designed for reliable and efficient interconnectivity. With a short_description of PBT & Phosphor Bronze construction, this female connector boasts a 3A amperage rating, making it suitable for various electronic applications. Featuring two rows and threaded mount type, it ensures secure and stable connections. The termination method of Card Extender, along with Phosphor Bronze contacts plated with gold, guarantees excellent conductivity and durability. With a pitch of 3.96mm, this connector accommodates 62 positions, ideal for complex circuitry setups. Operating at a voltage of 950VAC and with a wide temperature range of -65 to 125°C, it offers reliable performance even in demanding environments. The cantilever contact type and straddle orientation further enhance its versatility. The Matte Tin termination plating ensures compatibility with different PCBs. With a connector height of 13.97mm and width of 9.4mm, it is compact yet efficient. Whether for industrial, aerospace, or telecommunications applications, the EBM31DKRI is a dependable choice.