EBM31DKRN

Heilind Number:SULEBM31DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKRN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKRN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKRN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EBM31DKRN. Designed for high-reliability board-to-board and card edge connections, this connector offers exceptional performance in demanding environments. With a 3A amperage rating and 950 VAC voltage capability, it ensures secure power and signal transmission. Featuring two rows and 62 positions, it allows for versatile connectivity. The contact material of phosphor bronze with gold plating guarantees reliable conductivity. Its cantilever contact type and straddle orientation ensure stable and efficient connections. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its termination method using a card extender and matte tin plating offer easy installation and durability. Compact in size with a connector height of 13.97mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust the EBM31DKRN for high-quality and dependable interconnect solutions.