EBM31DKRS

Heilind Number:SULEBM31DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKRS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKRS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKRS

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector with SKU EBM31DKRS, designed for reliable and efficient connectivity in your electronic projects. Featuring a female gender and two rows for enhanced versatility, this connector boasts a side hole mount type and card extender termination method. Crafted with high-quality phosphor bronze contacts plated with gold, it ensures optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent performance requirements. The cantilever contact type and straddle orientation, along with 62 positions, offer seamless integration. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees durability. Its compact design, with a height of 13.97mm and width of 9.4mm, suits various applications. Finished with matte tin termination plating, it delivers long-lasting functionality. Ideal for hi-rel environments, this connector, acronymed EBM31DKRS, is a must-have for your PCB connectivity needs.