EBM31DKRT

Heilind Number:SULEBM31DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKRT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DKRT

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, featuring a robust design ideal for high-reliability applications. With a 3A amperage and 950VAC voltage rating, this connector ensures efficient power transmission. The female gender, threaded mount type, and cantilever contact type offer secure and stable connectivity. Its 62 positions across 2 rows allow for versatile PCB integration. The termination method of card extender with matte tin plating guarantees durability. Constructed with phosphor bronze contacts plated in gold, it ensures reliable signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. Overall, the EBM31DKRT connector is a top choice for demanding industrial and electronic applications.