EBM31DKSD

Heilind Number:SULEBM31DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKSD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKSD

Detailed Description

The EBM31DKSD features a female connector with PBT and Phosphor Bronze construction, ideal for high-performance applications. With a current rating of 3A and voltage capability of 950VAC, it ensures reliable power transmission. Its two rows of contacts, Cantilever contact type, and gold-plated Phosphor Bronze contacts guarantee excellent connectivity. The connector, designed for clearance hole mounting and through-hole termination, offers secure attachment to PCBs. With 62 positions, it allows for extensive connectivity options. Operating in a wide temperature range from -65 to 125°C, it suits diverse environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it versatile for various electronic devices. With Matte Tin termination plating, it ensures durability. Overall, the EBM31DKSD is a reliable choice for board-to-board and card edge connections in demanding settings.