EBM31DKSH

Heilind Number:SULEBM31DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKSH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKSH

Detailed Description

Introducing the EBM31DKSH Board To Board PCB Connector, a high-performance component designed for reliable interconnection in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets the demands of various applications. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections. Boasting 62 positions across 2 rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm in width and a low height of 15.49mm, it saves valuable space on PCBs. The Matte Tin termination plating enhances solderability. Ideal for use in aerospace, military, and industrial settings, the EBM31DKSH is a top choice for high-reliability connectivity solutions.