EBM31DKSI

Heilind Number:SULEBM31DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKSI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKSI

Detailed Description

The EBM31DKSI is a high-performance connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient power transmission. The threaded mount type and thru-hole termination method provide secure and stable installation. Its 62 positions across 2 rows, with a pitch of 3.96mm, allow for versatile connectivity. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it offers enhanced durability. Perfect for board-to-board connections, card edge interfaces, and other PCB applications, the EBM31DKSI guarantees high reliability and performance in every use.