EBM31DKSN

Heilind Number:SULEBM31DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKSN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKSN

Detailed Description

Introducing the EBM31DKSN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted from durable PBT and Phosphor Bronze with gold plating, this female connector boasts an amperage of 3A and a voltage rating of 950VAC, making it ideal for various applications. Featuring two rows with a pitch of 3.96mm, it offers 62 positions for extensive connectivity. The cantilever contact type ensures reliable signal transmission, while the straight orientation and no mounting requirement streamline installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees optimal performance even in harsh conditions. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the EBM31DKSN for superior board-to-board connections in your electronic devices.