EBM31DKSS

Heilind Number:SULEBM31DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKSS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKSS

Detailed Description

Introducing the EBM31DKSS PCB connector, a high-performance component designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability in all environments. With a 3A amperage and 950VAC voltage rating, it offers robust power transmission capabilities. The female gender, 2-row layout, and side hole mount type make it versatile for various PCB configurations. Employing cantilever contact technology with gold plating, it guarantees secure and low-resistance connections. With 62 positions and a pitch of 3.96mm, it enables efficient signal transfer. Operating within a wide temperature range from -65 to 125°C, it is suitable for both standard and harsh conditions. The matte tin termination plating ensures compatibility with industry standards. Ideal for high-reliability applications, the EBM31DKSS is a top choice for board-to-board and card edge connectivity.