EBM31DKUH

Heilind Number:SULEBM31DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DKUH

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM31DKUH. Designed for high-performance applications, this female connector features two rows, each with 31 positions, allowing for secure and efficient connectivity. With a 3A amperage rating and a voltage capability of 950 VAC, it ensures reliable power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its cantilever contact type and right-angle orientation make it ideal for space-saving installations. The termination method is through-hole with a clearance hole mount type, ensuring easy and secure PCB attachment. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a tail length of 6.35mm and a compact connector height and width of 13.97mm and 9.4mm respectively, it offers versatility in design. Topped with matte tin termination plating, it meets RoHS requirements. Trust in the EBM31DKUH for seamless board-to-board connections in your electronic systems.