EBM31DKUI

Heilind Number:SULEBM31DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DKUI

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM31DKUI, features a durable construction ideal for high-reliability applications. With a current rating of 3A and voltage handling capability of 950VAC, this connector ensures efficient power transmission. Its female gender, right-angle orientation, and threaded mount type offer versatility in installation. The 62 cantilever contact positions, made of gold-plated phosphor bronze, guarantee secure and low-resistance connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With a pitch of 3.96mm (.156 in) and termination method through-hole, it enables easy and reliable PCB connectivity. The matte tin-plated termination enhances solderability. Compact in size, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it saves space on the board while providing efficient signal transmission. Perfect for demanding industrial and electronic applications, the EBM31DKUI connector ensures high performance and durability.