| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM31DKUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 62 |
| SKU: | SULEBM31DKUN |
EBM31DKUN
| Heilind Number: | SULEBM31DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM31DKUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector ( EBM31DKUN), meticulously engineered for high-performance connectivity in electronic systems. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 62 cantilever contact points made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The right-angle orientation and thru-hole termination method make it easy to integrate into PCB assemblies. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves valuable board space. Trust in the EBM31DKUN for seamless board-to-board or card edge connections in your projects.

