EBM31DKUT

Heilind Number:SULEBM31DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKUT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKUT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKUT

Detailed Description

Introducing the PBT & Phosphor Bronze board-to-board PCB connector, SKU EBM31DKUT. Designed for high-performance applications, this female connector offers reliable power transmission with an amperage of 3A and a voltage rating of 950VAC. Featuring two rows of cantilever contacts plated with gold, it ensures optimal conductivity and durability. The threaded mount type and thru-hole termination method guarantee secure and stable attachment to your PCB. With 62 positions on a 3.96mm pitch, it provides ample connectivity in compact spaces. Operating efficiently in a wide temperature range from -65°C to 125°C, this connector is suitable for demanding environments. Its right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it versatile for various PCB designs. Trust in its high-quality construction, with phosphor bronze contacts and matte tin termination plating, for long-lasting performance. Meet your connectivity needs with the EBM31DKUT connector, a reliable choice for your electronic assemblies.