EBM31DRMD-S288

Heilind Number:SULEBM31DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DRMD-S288

Detailed Description

Introducing the EBM31DRMD-S288, a high-reliability board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 62 positions, allowing for secure and efficient connections. With a pitch of 3.96mm (.156 in) and clearance hole mount type, it offers easy installation on PCBs. The termination method using a card extender ensures reliable signal transmission. Constructed with PBT and Phosphor Bronze materials, and gold-plated contacts, this connector guarantees excellent conductivity and durability. Operating at a voltage of 950 VAC and with an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and width of 9.4mm (.37 in), it is compact yet efficient. The matte tin termination plating adds to its reliability. Perfect for aerospace, defense, and industrial applications, the EBM31DRMD-S288 is the ideal choice for high-performance PCB connectivity.