EBM31DRMD

Heilind Number:SULEBM31DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DRMD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DRMD

Detailed Description

Introducing the EBM31DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in industrial environments. The female gender, two rows, and wire wrap termination method make it versatile for various circuit board setups. The gold-plated contacts offer superior conductivity, while the loop bellow contact type guarantees secure mating. Operating at voltages up to 950 VAC and amperages of 3A, it meets stringent power requirements. With a straight orientation and 62 positions, it facilitates efficient signal transmission. The matte tin termination plating enhances durability, suitable for extended use. With a wide operating temperature range of -65 to 125 °C, this connector is ideal for harsh conditions. Compact yet robust, the EBM31DRMD is a reliable solution for critical connectivity needs in aerospace, defense, and industrial applications.