EBM31DRMH

Heilind Number:SULEBM31DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DRMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DRMH

Detailed Description

The EBM31DRMH connector is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the requirements of power-intensive systems. The female connector with two rows and 62 positions offers ample connectivity options. Its clearance hole mount type and wire wrap termination method facilitate easy installation. The contacts, made of gold-plated phosphor bronze, guarantee optimal signal transmission. With a pitch of 3.96mm (.156 in) and an operating temperature range of -65 to 125°C, it suits a wide range of electronic devices. The straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it provides a compact yet sturdy solution for PCB connections. The matte tin termination plating ensures long-term reliability. Whether used in aerospace, defense, or industrial applications, the EBM31DRMH connector delivers exceptional performance.