EBM31DRMI-S288

Heilind Number:SULEBM31DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DRMI-S288

Detailed Description

The EBM31DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, it offers reliable connectivity in harsh environments. This female connector, with two rows and 62 positions, is threaded for secure mounting and features a card extender termination method. The contacts, made of gold-plated phosphor bronze, ensure excellent conductivity and durability. Operating at voltages of up to 950 VAC and temperatures ranging from -65 to 125°C, it meets the stringent requirements of industrial and commercial settings. The loop bellow contact type and straddle orientation further enhance its versatility. With a tail length of 13.84mm and a compact design, this connector is suitable for space-constrained applications. Its matte tin termination plating guarantees long-term performance. A key component in the EBM31DRMIS288 series, this connector is a reliable solution for high-speed and high-power connections in various electronic systems.