EBM31DRMI

Heilind Number:SULEBM31DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DRMI

Detailed Description

The EBM31DRMI is a high-performance female connector designed for reliable board-to-board or card edge connections in various electronic devices. With a pitch of 3.96mm (.156 in) and featuring two rows with 62 positions, this connector offers ample connectivity options. Its threaded mount type and wire wrap termination method ensure secure and stable installation. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it is suitable for demanding environments. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm (.56 in) and a compact connector height of 15.49mm (.61 in), it is space-efficient while maintaining high performance standards. The termination plating of matte tin adds durability to the connector, making it ideal for long-term use in industrial or commercial applications. Overall, the EBM31DRMI is a reliable and efficient solution for your connectivity needs.