EBM31DRMN-S288

Heilind Number:SULEBM31DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DRMN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DRMN-S288

Detailed Description

Introducing the EBM31DRMN-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows, this connector offers reliable connectivity in a compact form. Featuring contact materials of PBT and Phosphor Bronze with Gold plating, it ensures excellent signal transmission with a current rating of 3A and voltage up to 950VAC. The termination method of Card Extender and loop bellow contact type provide secure and stable connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With 62 positions and a tail length of 13.84mm (.545 in), it allows for versatile PCB layouts. The connector is RoHS compliant and terminated with Matte Tin, meeting industry standards for environmental sustainability. Perfect for applications where reliability is paramount, the EBM31DRMN-S288 is a top choice for engineers in need of high-quality board-to-board connectivity.