| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM31DRMN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 62 |
| SKU: | SULEBM31DRMN |
EBM31DRMN
| Heilind Number: | SULEBM31DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM31DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM31DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring two rows with a total of 62 positions, it offers ample space for intricate circuitry. The termination method of wire wrap guarantees secure connections, while the gold-plated contact material ensures excellent conductivity. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its straight orientation and compact dimensions make it easy to integrate into various electronic systems. Trust the EBM31DRMN for efficient and durable board-to-board connections.

