EBM31DRMS-S288

Heilind Number:SULEBM31DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DRMS-S288

Detailed Description

Introducing the EBM31DRMS-S288, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring a female gender with two rows for efficient signal transmission, this connector is engineered for seamless integration in your electronic systems. The side hole mount type and card extender termination method ensure secure attachment, while the phosphor bronze contacts with gold plating guarantee reliable conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for demanding applications. The loop bellow contact type and straddle orientation further enhance its versatility. With 62 positions and a tail length of 13.84mm, this connector offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution. Trust the EBM31DRMS-S288 for exceptional performance in your projects.