EBM31DRMS

Heilind Number:SULEBM31DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DRMS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DRMS

Detailed Description

Introducing the EBM31DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows for seamless connectivity, this connector features a side hole mount type and wire wrap termination method for easy installation. Crafted with durable PBT and phosphor bronze materials, it ensures reliable performance, even in harsh environments. The gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC and amperages of 3A, it's suitable for a wide range of power and signal transmission tasks. With 62 positions and a pitch of 3.96mm, it offers ample connectivity options with precise alignment. The connector's straight orientation, loop bellow contact type, and 14.22mm tail length provide flexibility in design and assembly. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, the EBM31DRMS is the ideal choice for critical electronic systems in aerospace, defense, and industrial applications.