EBM31DRMT-S288

Heilind Number:SULEBM31DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DRMT-S288

Detailed Description

Introducing the EBM31DRMT-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Engineered with PBT and Phosphor Bronze materials, this female connector ensures reliable signal transmission at an amperage of 3A and a voltage of 950VAC. Featuring two rows with 62 positions, it offers ample connectivity options with a pitch of 3.96mm. The termination method via card extender and loop bellow contact type guarantees secure and efficient mating. With gold-plated phosphor bronze contacts and matte tin termination, it ensures optimal conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for use in extreme environments. Its straddle orientation, thread mount type, and compact dimensions make it versatile for various PCB applications. Trust the EBM31DRMT-S288 for superior board-to-board connectivity in your projects.