EBM31DRMT

Heilind Number:SULEBM31DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DRMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DRMT

Detailed Description

Introducing the EBM31DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a rugged construction of PBT and phosphor bronze, ensuring reliable connectivity in harsh environments. With a rated amperage of 3A and a voltage capacity of 950VAC, it offers robust power transmission capabilities. The female connector with two rows and threaded mount type allows secure and stable installation. Its wire wrap termination method, along with gold-plated phosphor bronze contacts, guarantees excellent signal integrity. The 3.96mm pitch and loop bellow contact type further enhance its functionality. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Boasting 62 positions and a tail length of 14.22mm, it provides ample connectivity options. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet efficient solution for PCB connectivity needs. Trust the EBM31DRMT for superior performance in critical electronic systems.