| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM31DRSD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 62 |
| SKU: | SULEBM31DRSD |
EBM31DRSD
| Heilind Number: | SULEBM31DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM31DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM31DRSD, a high-performance female connector designed for board-to-board PCB applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable conductivity with a current rating of 3A and a voltage capacity of 950VAC. With two rows of 62 gold-plated contacts on a 3.96mm pitch, it offers efficient signal transmission. The termination method is through-hole, with a tail length of 4.83mm for secure mounting. Operating in a wide temperature range from -65°C to 125°C, it is suitable for various environments. The connector's straight orientation and compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Certified for quality and durability, it is the perfect choice for demanding electronic systems.

