EBM31DRSH-S288

Heilind Number:SULEBM31DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DRSH-S288

Detailed Description

Introducing the EBM31DRSHS288, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a sleek and compact design, this connector boasts two rows and 62 positions, making it ideal for complex electronic systems. The female gender with a clearance hole mount type ensures easy and secure installation. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. Operating at a maximum amperage of 3A and voltage of 950 VAC, this connector is suitable for high-power applications. Its loop bellow contact type and straddle orientation further enhance its versatility. The matte tin termination plating and wide operating temperature range of -65 to 125°C ensure optimal performance even in harsh environments. Trust the EBM31DRSHS288 for seamless and efficient board-to-board connections in your projects.