EBM31DRSH

Heilind Number:SULEBM31DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DRSH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DRSH

Detailed Description

Introducing the EBM31DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 62 female contacts, this connector ensures reliable connectivity in complex electronic systems. Engineered for durability, it boasts a contact material of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The loop bellow contact type, along with a clearance hole mount and thru-hole termination method, facilitates easy and secure installation. Operating in a wide temperature range from -65°C to 125°C, and with a maximum voltage rating of 950 VAC, this connector is suitable for harsh environments. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust the EBM31DRSH for robust and efficient board-to-board connections in your next project.