| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM31DRSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM31DRSI |
EBM31DRSI
| Heilind Number: | SULEBM31DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM31DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM31DRSI, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures efficient power delivery. Featuring two rows of 62 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The threaded mount type and thru-hole termination method offer secure and stable installation. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration onto PCBs. Trust the EBM31DRSI for seamless and robust connectivity in your electronic systems.

