EBM31DRSN-S288

Heilind Number:SULEBM31DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DRSN-S288

Detailed Description

Introducing the EBM31DRSNS288, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a compact form factor and two rows of female connectors, this component offers seamless connectivity in electronic systems. Constructed with PBT and featuring phosphor bronze contacts with gold plating, it ensures optimal signal transmission. The loop bellow contact type and straddle orientation further enhance its durability. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees performance in harsh conditions. With 62 positions and a termination method of card extender, it enables efficient and secure connections. The matte tin termination plating adds to its longevity. Ideal for use in aerospace, defense, and industrial systems, the EBM31DRSNS288 is a trusted solution for your connectivity needs.