EBM31DRSN

Heilind Number:SULEBM31DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DRSN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DRSN

Detailed Description

Introducing the EBM31DRSN, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, 2 rows, and 62 positions offer versatile connectivity options. Utilizing Thru Hole termination with gold-plated contacts, it guarantees secure and low-resistance connections. The straight orientation and compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh operating conditions. Trust the EBM31DRSN connector for efficient and durable board-to-board connections in your electronic designs.