EBM31DRSS-S288

Heilind Number:SULEBM31DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DRSS-S288

Detailed Description

Introducing the EBM31DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures robust and reliable connectivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. Featuring two rows of 62 female contacts with loop bellow contact type, it offers secure mating. The side-hole mount and card extender termination method facilitate easy installation. Gold-plated phosphor bronze contacts ensure excellent conductivity, while matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Whether in aerospace, defense, or industrial systems, the EBM31DRSS-S288 connector delivers uncompromising performance.