| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM31DRSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM31DRSS |
EBM31DRSS
| Heilind Number: | SULEBM31DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM31DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM31DRSS, a high-performance Board To Board PCB Connector designed for reliability in demanding applications. Featuring a dual-row, 62-position configuration with a 3.96mm pitch, this connector ensures secure and efficient connectivity. Crafted with durable PBT housing and Phosphor Bronze contacts plated with Gold, it guarantees excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it's built to withstand harsh environments. The straight orientation and side hole mount type make installation easy, while the Thru Hole termination method ensures a strong, stable connection. Ideal for industrial and commercial use, the EBM31DRSS is a trusted solution for your PCB connectivity needs.

