EBM31DRST-S288

Heilind Number:SULEBM31DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DRST-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DRST-S288

Detailed Description

The EBM31DRST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage tolerance of up to 950VAC, it is suitable for power and signal transmission. The female gender, dual-row design, and threaded mount type provide secure and stable attachment. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. The 62-position connector, with a pitch of 3.96mm, allows for high-density interconnections. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse industrial and commercial electronic systems. Its compact dimensions, with a connector height of 15.49mm and width of 9.4mm, make it space-saving. With matte tin termination plating, it ensures durability and longevity. The EBM31DRST-S288 is part of our extensive range of connectors, catering to various PCB interconnection needs. (Word count: 163)