EBM31DRST

Heilind Number:SULEBM31DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DRST

Detailed Description

The EBM31DRST is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 62 positions, this connector offers reliable connectivity in compact spaces. Featuring PBT and Phosphor Bronze construction with gold plating, it ensures excellent signal transmission and durability. The contact type, Loop Bellow, and termination method, Thru Hole, further enhance its stability. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and tail length of 4.83mm (.19 in) provide secure attachment to PCBs. With a voltage rating of 950 VAC and amperage of 3A, it meets high power requirements. The connector's matte tin termination plating complies with industry standards. Ideal for mission-critical systems, the EBM31DRST guarantees high reliability and performance.