EBM31DTAD

Heilind Number:SULEBM31DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DTAD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DTAD

Detailed Description

Introducing the EBM31DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive setups. The female gender and right-angle orientation make it versatile for various electronic configurations. Boasting 62 positions across 2 rows, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing optimal signal transmission. Its clearance hole mount type and thru-hole termination method simplify installation, while the loop bellow contact type enhances contact stability. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it's suitable for harsh environments. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, ensures efficient use of board space. Matte Tin termination plating adds to its longevity. Whether used in aerospace, defense, or industrial systems, the EBM31DTAD delivers exceptional performance, making it a top choice for engineers seeking reliable connectivity solutions.