EBM31DTAH

Heilind Number:SULEBM31DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DTAH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DTAH

Detailed Description

Introducing our SKU EBM31DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 950 VAC. Its two rows of contacts, terminated through clearance holes, ensure secure and efficient mounting on your PCB. The gold-plated Phosphor Bronze contacts, operating in an extensive temperature range from -65 to 125°C, guarantee excellent conductivity and durability even in harsh environments. The right-angle orientation, along with a loop bellow contact type, provides convenient and space-saving connectivity. With 62 positions and a 3.96mm pitch, this connector offers versatile usage options. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, makes it ideal for applications where space is limited. The matte tin termination plating ensures optimal soldering performance. Trust in the EBM31DTAH for high-reliability connections in your electronic systems.