EBM31DTAI

Heilind Number:SULEBM31DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DTAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DTAI

Detailed Description

The EBM31DTAI is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector guarantees reliable connectivity. Its female gender, right-angle orientation, and threaded mount type make it versatile for various installation requirements. Operating at amperage of 3A and voltage of 950VAC, it ensures efficient power transmission. With 62 positions and a pitch of 3.96mm, it offers ample connectivity options in a compact design. The gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent conductivity and durability. Rated for an extended operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Ideal for applications in aerospace, defense, and industrial sectors, the EBM31DTAI guarantees high reliability and performance.