EBM31DTAT

Heilind Number:SULEBM31DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DTAT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DTAT

Detailed Description

Introducing the EBM31DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive setups. The right-angle orientation and threaded mount type allow for secure and space-efficient installations. With 62 positions arranged in two rows and a pitch of 3.96mm (.156 in), it offers ample connectivity options for your PCB layout. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its matte tin termination plating enhances durability and solderability. Ideal for applications requiring high reliability, the EBM31DTAT is a top choice in the realm of board-to-board connectivity.