| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM31DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM31DTBH |
EBM31DTBH
| Heilind Number: | SULEBM31DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM31DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM31DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The female gender, right-angle orientation, and 62 positions make it versatile for various circuit configurations. Gold-plated contacts and matte tin termination guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Trust the EBM31DTBH for secure and high-speed connections in your critical electronic designs.

