EBM31DTBN

Heilind Number:SULEBM31DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DTBN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DTBN

Detailed Description

Introducing the EBM31DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 62 female contact positions, each plated with gold for optimal conductivity, can handle an amperage of 3A and voltage up to 950VAC. The loop bellow contact type and right-angle orientation allow for efficient signal transmission. Meeting stringent operating standards, including a wide temperature range of -65 to 125°C, this connector is ideal for industries requiring precision and durability. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, it offers space-saving benefits without compromising performance. Perfect for use in aerospace, defense, and industrial electronics, the EBM31DTBN is the epitome of reliability in connectivity solutions.