EBM31DTBS

Heilind Number:SULEBM31DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DTBS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DTBS

Detailed Description

Introducing the EBM31DTBS, a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring two rows, this connector offers reliable connectivity with 62 positions, each capable of handling up to 3A of current at 950VAC. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation make it ideal for space-constrained installations. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. The termination method is through-hole, with matte tin plating for secure and durable soldering. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet sturdy connection solution for your PCB assemblies. Trust the EBM31DTBS for reliable, high-speed data transmission in aerospace, defense, and industrial applications.