EBM31DTBT

Heilind Number:SULEBM31DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DTBT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DTBT

Detailed Description

The EBM31DTBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a 950VAC voltage capability, it is suitable for power and signal transmission. The female connector, with two rows and a threaded mount type, offers secure attachment to the PCB. Utilizing a thru-hole termination method with gold-plated contacts, it guarantees low contact resistance and high durability. The loop bellow contact type and right-angle orientation facilitate easy mating and disconnection. Boasting 62 positions and a tail length of 4.57mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, measuring 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. Certified for RoHS compliance, this connector is environmentally friendly. Trust the EBM31DTBT for seamless and dependable board-to-board connections in your critical systems.