EBM31DTKD-S288

Heilind Number:SULEBM31DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DTKD-S288

Detailed Description

The EBM31DTKD-S288 Board To Board PCB Connector, designed for high-reliability applications, ensures seamless connectivity in demanding environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector guarantees optimal performance even in extreme conditions. Featuring a female gender, it offers secure connections with a termination method of Card Extender and contact plating in gold for enhanced conductivity. The two rows with 62 positions each, along with a pitch of 3.96 mm, facilitate efficient signal transfer. Made of PBT and Phosphor Bronze, the connector boasts durability and reliability. Its loop bellow contact type and straddle orientation further ensure stable connections. With a tail length of .175 in and a connector height of .61 in, it accommodates various board-to-board configurations. The termination plating in Matte Tin adds to its robust design. Ideal for use in aerospace, military, and industrial applications, the EBM31DTKD-S288 is a vital component for high-performance electronic systems.