EBM31DTKD

Heilind Number:SULEBM31DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DTKD

Detailed Description

Introducing the EBM31DTKD, a high-performance board-to-board PCB connector designed for demanding electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 62 positions, arranged in 2 rows, allow for versatile connection possibilities. The female gender and straight orientation make it easy to integrate into PCB layouts. Operating at a wide temperature range of -65 to 125 °C, and with a voltage rating of 950 VAC, it guarantees stable performance under extreme conditions. The gold-plated contact surface ensures excellent conductivity, while the Matte Tin termination plating offers corrosion resistance. Ideal for industries requiring durable and high-reliability connectors, the EBM31DTKD is a top choice for professionals in need of secure board-to-board connections.