EBM31DTKH

Heilind Number:SULEBM31DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DTKH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DTKH

Detailed Description

Introducing the EBM31DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and 62 positions, offers ample versatility for various circuit configurations. Its straight orientation and clearance hole mount type facilitate easy installation. The contact loops, made of gold-plated Phosphor Bronze, guarantee low contact resistance and high conductivity. With a 3A amperage and 950VAC voltage rating, this connector is suitable for power and signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for aerospace, military, and industrial applications. Trust the EBM31DTKH for efficient and durable board-to-board connections.